Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT25040B-XHL-TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68T4221 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT25040B-XHL-TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68T4221 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 4Kbit |
| Memory Density | 4Kbit |
| Memory Configuration | 512 x 8bit |
| EEPROM Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial SPI |
| Interfaces | SPI |
| Clock Frequency | 20MHz |
| Clock Frequency Max | 5MHz |
| IC Case / Package | TSSOP |
| Memory Case Style | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 4Kbit |
|---|---|
| Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 20MHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| Memory Density | 4Kbit |
|---|---|
| EEPROM Memory Configuration | 512 x 8bit |
| Interfaces | SPI |
| Clock Frequency Max | 5MHz |
| Memory Case Style | TSSOP |
| Supply Voltage Min | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for AT25040B-XHL-T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
