Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT24CM02-SSHD-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AJ0564
Product Range2Mbit I2C Serial EEPROM
Your Part Number
1,042 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.850 |
| 100+ | $2.730 |
| 250+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24CM02-SSHD-BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AJ0564
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Mbit
Memory Density2Mbit
Memory Configuration256K x 8bit
EEPROM Memory Configuration256K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT24CM02-SSHD-B is a 2,097,152 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 262,144 words of 8 bits each. The device's cascading feature allows up to four devices to share a common two-wire bus. This device is optimized for use in many industrial applications where low-power and low-voltage operations are essential.
- Voltage range from 1.7V to 5.5V
- Internally organized as 262,144 x 8 (2Mbit), schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- Standby current is 3.0μA max (VCC = 5.5V, VIN = VCC or VSS)
- 56byte page write mode, byte write and partial page writes allowed, random and sequential read modes
- Self-timed write cycle all write operations complete within 10ms maximum
- Built-in error detection and correction, 1000000 write cycles min (TA=25°C)
- Data retention is 100Years min (TA = 55°C)
- 8 pin WSOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
Memory Case Style
WSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Mbit
EEPROM Memory Configuration
256K x 8bit
Clock Frequency Max
1MHz
IC Case / Package
WSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT24CM02-SSHD-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
