Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-MAHL-T
Newark Part No.68T4113
Product Range256kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.52 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT24C256C-MAHL-T
Newark Part No.68T4113
Product Range256kbit I2C Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max1MHz
Clock Frequency1MHz
Memory Case StyleUDFN
IC Case / PackageUDFN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
UDFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256kbit I2C Serial EEPROM
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
UDFN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate