Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT21CS01-STUM10-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26Y7039
Cut Tape41AH8373
Product Range1Kbit 1-Wire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.220 | $1,100.00 |
| Total Price | $1,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS01-STUM10-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26Y7039
Cut Tape41AH8373
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
Memory Interface TypeSerial 1-Wire
Interfaces1-Wire
Clock Frequency-
Clock Frequency Max125kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Size
1Kbit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial 1-Wire
Clock Frequency
-
Memory Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (15-Jan-2018)
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
1-Wire
Clock Frequency Max
125kHz
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AT21CS01-STUM10-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
