Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS01-STUM10-T
Newark Part No.72AC4981
Product Range1Kbit 1-Wire Serial EEPROM
Your Part Number
Technical Datasheet
14,833 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT21CS01-STUM10-T
Newark Part No.72AC4981
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
Interfaces1-Wire
Memory Interface TypeSerial 1-Wire
Clock Frequency-
Clock Frequency Max125kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
1-Wire
Clock Frequency
-
IC Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial 1-Wire
Clock Frequency Max
125kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AT21CS01-STUM10-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability