Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.060 |
Price for:Each
Minimum: 144
Multiple: 48
$872.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV512A-10JUCopy
Newark Part No.68T4047
Technical Datasheet
Memory TypeEEPROM
Memory Size512Kbit
Memory Density512Kbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Density
512Kbit
Interfaces
2 Wire
IC Case / Package
LCC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Size
512Kbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
Memory Case Style
LCC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
