Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010A-10PUCopy
Newark Part No.65AH3829
Technical Datasheet
Memory TypeEEPROM
Memory Size1Mbit
Memory Density1Mbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Density
1Mbit
Interfaces
2 Wire
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Mbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
