Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.100 |
| 100+ | $14.550 |
Price for:Each
Minimum: 83
Multiple: 83
$1,336.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT17LV010-10CUCopy
Newark Part No.68T4034
Technical Datasheet
Memory TypeEEPROM
Memory Density1Mbit
Memory Size1Mbit
Clock Frequency33MHz
Interfaces2 Wire
IC Interface Type2 Wire
Memory Case StyleLAP
IC Case / PackageLAP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Type
EEPROM
Memory Size
1Mbit
Interfaces
2 Wire
Memory Case Style
LAP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Memory Density
1Mbit
Clock Frequency
33MHz
IC Interface Type
2 Wire
IC Case / Package
LAP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
