Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-17A1HP-62Copy
Newark Part No.82AH3545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $621.120 |
Price for:Each
Minimum: 1
Multiple: 1
$621.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-17A1HP-62Copy
Newark Part No.82AH3545
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number2ASC-17A1HP
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit Contents3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Accelerated SiC development kit
- Kit allows engineers to configure gate driver performance without involving manufacturer
- Includes 32ASC series gate driver cores, 1 module adapter board and 1 device programmer
- System performance is optimised by using the configuration tool (ICT) and a device programmer.
Contents
3 x 2ASC-17A1HP – 1700V core, 1 x 62CA4 – 1700V 62mm module adapter, 1 x ASBK-007 device programmer kit, 1x ICT software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
2ASC-17A1HP
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (2)
Alternatives for ASDAK-2ASC-17A1HP-62
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
