Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-12A1HP-SP6LICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AH3544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.010 |
Price for:Each
Minimum: 1
Multiple: 1
$653.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-12A1HP-SP6LICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AH3544
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number2ASC-12A1HP
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit Contents3x 2ASC-12A1HP 1.2kV Core, SP6CA1-SP6LI Module Adapter, ASBK-014 Device Programmer Kit, ICT Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Accelerated SiC development kit
- Kit allows engineers to configure gate driver performance without involving manufacturer
- Includes 32ASC series gate driver cores, 1 module adapter board and 1 device programmer
- System performance is optimised by using the configuration tool (ICT) and a device programmer
Contents
3 × 2ASC-12A1HP – 1200V core, 1 × SP6CA1 – SP6LI module adapter, 1 x ASBK-014 device programmer kit, 1× ICT software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
3x 2ASC-12A1HP 1.2kV Core, SP6CA1-SP6LI Module Adapter, ASBK-014 Device Programmer Kit, ICT Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
2ASC-12A1HP
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (2)
Alternatives for ASDAK-2ASC-12A1HP-SP6LI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
