Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ARD00455Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39X7943 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.630 |
Price for:Each
Minimum: 1
Multiple: 1
$190.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ARD00455Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39X7943 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MCP39F501 |
| Kit Application Type | Power Measuring |
| Application Sub Type | Power Monitor |
| Kit Contents | Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Power Measuring |
| Kit Contents | Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MCP39F501 |
|---|---|
| Application Sub Type | Power Monitor |
| Product Range | - |
Technical Docs (3)
Alternatives for ARD00455
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
