Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAR1011T-I/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26W8079
Product RangeAR1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $2.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$4,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAR1011T-I/SOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26W8079
Product RangeAR1000 Series
Technical Datasheet
IC Interface TypeUART
Resolution10bit
Supply Voltage Min2.5V
Supply Voltage Max5V
Controller IC Case StyleSOIC
No. of Pins20Pins
Product RangeAR1000 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
2.5V
Controller IC Case Style
SOIC
Product Range
AR1000 Series
SVHC
No SVHC (04-Feb-2026)
Resolution
10bit
Supply Voltage Max
5V
No. of Pins
20Pins
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
