Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.930 |
| 5+ | $23.280 |
| 10+ | $22.620 |
| 25+ | $21.970 |
| 50+ | $21.310 |
| 100+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAPT2X101DQ60J
Newark Part No.78AH5683
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current100A
Forward Voltage Max2.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
2.2V
Diode Case Style
ISOTOP
Operating Temperature Max
175°C
Diode Mounting
Panel
MSL
MSL 1 - Unlimited
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability