
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.500 |
Product Information
Product Overview
The ADM00764 from Microchip is a MIC24045 evaluation board. It is designed to serve all of the devices that make up Microchip’s MIC2404x family of parts. As a result, only a subset of its features is needed for the MIC24045 evaluation. The MIC24045 is a I2C programmable, high-efficiency, wide-input range, 5A synchronous step-down regulator. The MIC24045 is perfectly suited for multiple voltage rail application environments found in enterprise computing and telecommunication systems. An on-board load transient generator circuit and connections for loop gain measurements are provided. A connector (J10) matching the MCP2221 Breakout Module I2C interface is provided for board compatibility with I2C.
- Input voltage range from 4.5V to 19V
- Output voltage range from 0.64V to 5.25V in 5mV, 10mV, 30mV and 50mV steps
- Output current of up to 5A
- Efficiency of up to 95%
- I2C programmability
Applications
Power Management, Embedded Design & Development
Contents
MIC24045 evaluation board, MCP2221 breakout module, USB to mini USB cable, Important information sheet.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MIC24045, MCP2221 Breakout Module, USB to Mini USB Cable, Documentation
-
MIC24045, MCP2221
Synchronous Step Down Regulator
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
