Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.330 |
Price for:Each
Minimum: 2
Multiple: 1
$184.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00540
Newark Part No.08X6195
Silicon ManufacturerMicrochip
Silicon Core NumberUCS1001
Kit Application TypePower Management
Application Sub TypeUSB Charging Port Power Switch & Controller
Kit ContentsEval Board UCS1001, 5V Wall Transformer, Information Sheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ADM00540 is an UCS1001 Evaluation Board intended for evaluation of stand-alone USB charging. Jumper configurations allow selection of operation for dedicated charging emulation, charging downstream port, standard downstream port and USB pass through.
- Dedicated charger emulation for popular downstream USB devices such as tablets and smart phones
- Configurable through jumper pins
- Selection of current limit and fault handling
- Fully BC1.2 compliant
Applications
Test & Measurement, Industrial
Contents
Board, 1x 5V Wall transformer.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board UCS1001, 5V Wall Transformer, Information Sheet
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
UCS1001
Application Sub Type
USB Charging Port Power Switch & Controller
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate