Print Page
ADM00468
Evaluation Board, LDO, 2.5 - 5.5V Input Range, 3V Operation, Ultra Low Quiescent Current of 20Na
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00468Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W6591
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00468Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W6591
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP1710
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLDO
Kit ContentsDemo Board MCP1710
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board MCP1710
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MCP1710
Application Sub Type
LDO
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
