Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.110 |
Price for:Each
Minimum: 1
Multiple: 1
$62.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00435
Newark Part No.55X2644
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current100mA
Output Voltage-
Input Voltage Min500mV
Input Voltage Max2.5V
Core ChipMCP1643
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board MCP1643
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
500mV
Core Chip
MCP1643
Kit Contents
Eval Board MCP1643
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
2.5V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
