Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ACICE0401Copy |
| Newark Part No. | 24M0429 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.660 |
Price for:Each
Minimum: 1
Multiple: 1
$202.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ACICE0401Copy |
| Newark Part No. | 24M0429 |
| Technical Datasheet | |
| Accessory Type | Power Supply |
| For Use With | MPLAB-ICE 4000 and PM3 Programmer |
| Features | 3.3V @ 5A, 5V @ 0.75A with DIN Connector |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Power Supply |
|---|---|
| Features | 3.3V @ 5A, 5V @ 0.75A with DIN Connector |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | MPLAB-ICE 4000 and PM3 Programmer |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for ACICE0401
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
