Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoACICE0203
Newark Part No.12C1691
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoACICE0203
Newark Part No.12C1691
Technical Datasheet
Accessory TypeAdapter Plug
For Use With20-Pin, 0.3 Width Extender
Features20-pin, 0.300 Width Extender Adapter Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ACICE0203 is a adapter plug used with 20 pin, 0.300 width extender. Using this pin header, connect the debug header into the MCU socket and connect the PICkit 2 programmer/debugger to the provided connection header. An adapter plug is required for use with the PIC18F14K50 ICD debug header, to utilize the in circuit debug capability during the advanced stages of your development.
Technical Specifications
Accessory Type
Adapter Plug
Features
20-pin, 0.300 Width Extender Adapter Plug
SVHC
No SVHC (25-Jun-2025)
For Use With
20-Pin, 0.3 Width Extender
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate