Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC320004-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46Y7659
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.950 |
Price for:Each
Minimum: 1
Multiple: 1
$77.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320004-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46Y7659
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet PHY
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9303
Product Range-
Silicon Family Name-
Kit ContentsDaughter Board LAN9303
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
Kit Contents
Daughter Board LAN9303
Application Sub Type
Ethernet PHY
Silicon Core Number
LAN9303
Silicon Family Name
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AC320004-4
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
