Print Page
AC244054
Processor Extension Pack, Debugs PIC16LF1459 Family MCUs, Frees up I/O Pins Reserved for Debugger
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC244054Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83X5834 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC244054Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83X5834 |
| Technical Datasheet | |
| Accessory Type | Processor Extension Pack |
| For Use With | Microchip MPLAB ICD3 & PICkit 3 In-circuit Debuggers, MPLAB REAL ICE In-circuit Emulator |
| Features | Debugs PIC16LF1459 Family MCUs, Frees up I/O Pins Typically Reserved for Debugger, Gold Pin Headers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The AC244054 is a Processor Extension Pak and Debug Header. The header AC number is used for ordering the header. However, this number is not on the debug header, as the board is often used for multiple headers by inserting different ICE/ICD devices. Devices that have built-in debug circuitry do not require a header to use debug tools.
- 14/16 Pin count
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Processor Extension Pack |
|---|---|
| Features | Debugs PIC16LF1459 Family MCUs, Frees up I/O Pins Typically Reserved for Debugger, Gold Pin Headers |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Microchip MPLAB ICD3 & PICkit 3 In-circuit Debuggers, MPLAB REAL ICE In-circuit Emulator |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
