
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC243009Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 43AC4293 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.010 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC243009Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 43AC4293 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Explorer 16/32 Development Boards DM240001, DM240001-2 |
| Kit Contents | Three Serial Flash Daughter Boards SST26VF064B, SST26VF032B, SST26WF016B |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
AC243009 is a SQI SUPERFLASH® KIT 1 contains three Serial Flash Daughter Boards. The Serial Flash Daughter Board is an evaluation board designed to interface with the mikroBUS™ connector on the Explorer 16/32 Development board (DM240001-2). It can also interface with the PICtail™ Plus connector that is located on the Explorer 16 Development board (DM240001).
- 3-pin header provides easy access for the external power supply and power measurement capability
- Plugs into the mikroBUS connector of the Explorer 16/32 development board
- Plugs into the PICtail Plus connector of the Explorer 16 development board
- Follows published recommended usage, including decoupling capacitors
Contents
3 Serial flash daughter boards and each board has a SQI flash device soldered on it. (Serial flash board 02-10609-4 has SST26VF064B soldered on it with jumper setting for J3 between Pin 2 and Pin 3), (Serial Flash board number 02-10609-5 has SST26VF032B soldered on it with jumper setting for J3 between Pin 2 and Pin 3), (Serial flash board number 02-10609-6 has SST26WF016B soldered on it with jumper setting for J3 between Pin 1 and Pin 2).
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Three Serial Flash Daughter Boards SST26VF064B, SST26VF032B, SST26WF016B |
| SVHC | No SVHC (15-Jan-2018) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | Explorer 16/32 Development Boards DM240001, DM240001-2 |
| Product Range | - |
Technical Docs (1)
Alternatives for AC243009
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
