Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 87 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.480 |
Price for:Each
Minimum: 1
Multiple: 1
$303.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164343
Newark Part No.14R8660
Technical Datasheet
Accessory TypePM3 Socket Module for 64L QFN (9x9mm body size)
For Use With-000
FeaturesSocket Module is for the dsPIC33F / PIC24H & PIC32MX MCU Families of Package Type 64L QFN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
PM3 Socket Module for 64L QFN (9x9mm body size)
Features
Socket Module is for the dsPIC33F / PIC24H & PIC32MX MCU Families of Package Type 64L QFN
SVHC
No SVHC (04-Feb-2026)
For Use With
-000
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
