Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC164302Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88H5604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.060 |
Price for:Each
Minimum: 1
Multiple: 1
$359.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164302Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88H5604
Technical Datasheet
Supported Families-
Kit Contents-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC164302 is a PM3 16/28P SOIC universal socket module. This socket module supports 16/28P SOIC PIC or dsPIC devices on the MPLAB PM3 Programmer. There are two sockets on this module: in one, the user can fit 150-mils packages, up-to 14 pins, and in the second one, the user can fit 300-mils packages, up-to 28-pins.
- For use with MPLAB PM3 universal programmer
Technical Specifications
Supported Families
-
Features
Socket Module Supports 16 / 28P SOIC PIC or dsPIC Devices on the MPLAB PM3 Programmer
SVHC
No SVHC (04-Feb-2026)
Kit Contents
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
