Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC160214Copy
Newark Part No.89W2693
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F1947
Silicon Family NamePIC16F19xx
For Use WithMicrochip DM160214 Lighting Communications Development Board
Kit ContentsPrototyping Communication Board PIC16F1947
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC16
Silicon Family Name
PIC16F19xx
Kit Contents
Prototyping Communication Board PIC16F1947
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC16F1947
For Use With
Microchip DM160214 Lighting Communications Development Board
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate