
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC102015Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58AC0405 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC102015Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58AC0405 |
| Technical Datasheet | |
| Accessory Type | Debugger Adapter Board |
| For Use With | AVR & SAM Xplained Demo Boards w/ MPLAB ICD 4/MPLAB PICkit 4 Debuggers |
| Features | Supports JTAG, SWD & ICSP Protocols |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The debugger adapter board is a connectivity board that gives MPLAB ICD 4 and MPLAB PICkit 4 Debuggers cable compatibility to demo boards with Atmel-ICE, power debugger and Segger J-Link style connectors. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers.
- RJ11/45 (compatible with MPLAB ICD 4 ICSP/JTAG)
- 1 x 8 - 100 mil ICSP (compatible with MPLAB PICkit 4 ICSP)
- 2 x 10 – 100 mil DIP (compatible with SEGGER J-link JTAG SWD)
- 2 x 7 - 100 mil DIP (compatible with SEGGER J-link EJTAG)
- 2 x 5 – 50 mil (compatible with Atmel-ICE and power debugger JTAG SWD)
- 2 x 5 – 50 mil (compatible with Atmel-ICE and Power Debugger AVR JTAG)
- MPLAB ICD 4/MPLAB PICkit 4 connectivity to small ICSP connector (1 x 6/1 x 8 -50 mil SIP ICSP/JTAG)
Contents
Debugger adapter board, Cable (female flat ribbon cable, 15cm), Cable (female flat ribbon cable, 12cm), 8 conductor 6"modular cable, Cable (14pin (7 ea) 10" HCSD dual row socket IDC assembly).
Notes
Use AC164100 (RJ-11 to ICSP Adapter) to convert between RJ11 (MPLAB ICD 4) to 1 x 6 100 mil SIP ICSP (MPLAB PICkit 4) connectors.
Technical Specifications
| Accessory Type | Debugger Adapter Board |
|---|---|
| Features | Supports JTAG, SWD & ICSP Protocols |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AVR & SAM Xplained Demo Boards w/ MPLAB ICD 4/MPLAB PICkit 4 Debuggers |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for AC102015
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
