Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoA3P250-VQG100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AJ2343
Product RangeProASIC3 A3P250
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 5+ | $17.430 |
| 10+ | $17.360 |
| 25+ | $17.300 |
| 50+ | $17.230 |
| 100+ | $16.890 |
| 250+ | $16.540 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3P250-VQG100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AJ2343
Product RangeProASIC3 A3P250
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells2048Logic Cells
IC Case / PackageVQFP
No. of Pins100Pins
Speed Grade-
No.of User I/Os68I/O's
Process Technology130nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeProASIC3 A3P250
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyProASIC3
I/O Supply Voltage3.3V
Logic Case StyleVQFP
No. of I/O's68I/O's
No. of Logic Blocks-
No. of Macrocells2048Macrocells
No. of Speed Grades-
Operating Frequency Max350MHz
Total RAM Bits36Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VQFP
Speed Grade
-
Process Technology
130nm (CMOS)
Operating Temperature Min
0°C
Product Range
ProASIC3 A3P250
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
68I/O's
No. of Macrocells
2048Macrocells
Operating Frequency Max
350MHz
No. of Logic Cells
2048Logic Cells
No. of Pins
100Pins
No.of User I/Os
68I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.575V
FPGA Family
ProASIC3
Logic Case Style
VQFP
No. of Logic Blocks
-
No. of Speed Grades
-
Total RAM Bits
36Kbit
Technical Docs (2)
Alternatives for A3P250-VQG100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
