Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC76BT-I/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61H6848
Product Range8Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.435 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC76BT-I/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61H6848
Product Range8Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
IC Interface TypeMicrowire
EEPROM Memory Configuration512K x 16bit
Memory Configuration512K x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency3MHz
Clock Frequency Max2MHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
8Kbit
IC Interface Type
Microwire
Memory Configuration
512K x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
8Kbit
EEPROM Memory Configuration
512K x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
