Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC66BT-I/OTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel95M3417RL
Cut Tape95M3417
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
3,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.422 |
| 100+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66BT-I/OTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel95M3417RL
Cut Tape95M3417
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
EEPROM Memory Configuration256 x 16bit
Memory Configuration256 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max2MHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Kbit
EEPROM Memory Configuration
256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
IC Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
4Kbit
Memory Configuration
256 x 16bit
Interfaces
Microwire
Clock Frequency Max
2MHz
Memory Case Style
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 93LC66BT-I/OT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
