Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC66AXT-E/SN
Newark Part No.30H4813
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.435 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,435.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66AXT-E/SN
Newark Part No.30H4813
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
EEPROM Memory Configuration512 x 8bit
Memory Configuration512 x 8bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency2MHz
Clock Frequency Max2MHz
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Kbit
EEPROM Memory Configuration
512 x 8bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Memory Density
4Kbit
Memory Configuration
512 x 8bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate