Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC56AT-I/MS
Newark Part No.61H6802
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$927.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC56AT-I/MS
Newark Part No.61H6802
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
EEPROM Memory Configuration256 x 8bit
Memory Configuration256 x 8bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
2Kbit
EEPROM Memory Configuration
256 x 8bit
Interfaces
Microwire
Clock Frequency Max
2MHz
Memory Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
Memory Density
2Kbit
Memory Configuration
256 x 8bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
IC Case / Package
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 93LC56AT-I/MS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate