Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93LC46C-I/SNCopy
Newark Part No.80K8214
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
1,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.336 |
| 25+ | $0.332 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC46C-I/SNCopy
Newark Part No.80K8214
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration128 x 8bit / 64 x 16bit
EEPROM Memory Configuration128 x 8bit / 64 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency3MHz
Clock Frequency Max3MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Kbit
Memory Configuration
128 x 8bit / 64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit / 64 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 93LC46C-I/SN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
