Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 93C56C-I/PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31AC2750 |
| Product Range | 2Kbit Microwire Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 10+ | $0.508 |
| 100+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 93C56C-I/PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31AC2750 |
| Product Range | 2Kbit Microwire Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 2Kbit |
| Memory Density | 2Kbit |
| EEPROM Memory Configuration | 256 x 8bit / 128 x 16bit |
| Memory Configuration | 256 x 8bit / 128 x 16bit |
| Memory Interface Type | Serial SPI |
| Interfaces | SPI |
| Clock Frequency | 3MHz |
| Clock Frequency Max | 3MHz |
| IC Case / Package | DIP |
| Memory Case Style | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit Microwire Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 2Kbit |
|---|---|
| EEPROM Memory Configuration | 256 x 8bit / 128 x 16bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 3MHz |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit Microwire Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 2Kbit |
|---|---|
| Memory Configuration | 256 x 8bit / 128 x 16bit |
| Interfaces | SPI |
| Clock Frequency Max | 3MHz |
| Memory Case Style | DIP |
| Supply Voltage Min | 4.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Alternatives for 93C56C-I/P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
