Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93C46BT/SN
Newark Part No.12C2027
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$884.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93C46BT/SN
Newark Part No.12C2027
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
IC Interface TypeMicrowire
Memory Size1Kbit
EEPROM Memory Configuration64 x 16bit
Memory Configuration64 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max3MHz
Clock Frequency3MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
Memory Size
1Kbit
Memory Configuration
64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
IC Case / Package
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
IC Interface Type
Microwire
EEPROM Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 93C46BT/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate