Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA66BX-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30H4574
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.352 |
Price for:Each
Minimum: 250
Multiple: 250
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA66BX-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30H4574
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size4Kbit
Memory Density4Kbit
EEPROM Memory Configuration256 x 16bit
Memory Configuration256 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max1MHz
Clock Frequency2MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Kbit
EEPROM Memory Configuration
256 x 16bit
Interfaces
Microwire
Clock Frequency Max
1MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Memory Density
4Kbit
Memory Configuration
256 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
