Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA46CX-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30H4474
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $0.314 |
Price for:Each
Minimum: 1100
Multiple: 1100
$345.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA46CX-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30H4474
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration128 x 8bit / 64 x 16bit
EEPROM Memory Configuration128 x 8bit / 64 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max3MHz
Clock Frequency3MHz
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Kbit
Memory Configuration
128 x 8bit / 64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
3MHz
IC Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit / 64 x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
Memory Case Style
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 93AA46CX-I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
