Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No2N7002-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel15AN0317
Cut Tape31AC2703
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.640 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 50+ | $0.540 |
| 100+ | $0.493 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No2N7002-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel15AN0317
Cut Tape31AC2703
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
Drain Source On State Resistance7.5ohm
On Resistance Rds(on)7.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
7.5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
115mA
On Resistance Rds(on)
7.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N7002-G
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
