Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No2N6661Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3447
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $15.460 |
| 10+ | $15.010 |
| 25+ | $14.570 |
| 50+ | $14.530 |
| 100+ | $14.490 |
| 250+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No2N6661Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3447
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds90V
Continuous Drain Current Id1.5A
Drain Source On State Resistance4ohm
On Resistance Rds(on)4ohm
Transistor Case StyleTO-39
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation6.25W
Power Dissipation Pd6.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
90V
Drain Source On State Resistance
4ohm
Transistor Case Style
TO-39
Rds(on) Test Voltage
10V
Power Dissipation
6.25W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.5A
On Resistance Rds(on)
4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
6.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N6661
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
