
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC320A-I/SNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31K5833 |
| Product Range | 32Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.550 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC320A-I/SNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 31K5833 |
| Product Range | 32Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| IC Interface Type | SPI |
| Memory Size | 32Kbit |
| Memory Density | 32Kbit |
| Memory Configuration | 4K x 8bit |
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial SPI |
| Interfaces | SPI |
| Clock Frequency | 10MHz |
| Clock Frequency Max | 10MHz |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 32Kbit SPI Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 25LC320A-I/SN is a 32kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Maximum clock 10MHz
- Low-power CMOS technology
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - 4000V
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Memory Density | 32Kbit |
| EEPROM Memory Configuration | 4K x 8bit |
| Interfaces | SPI |
| Clock Frequency Max | 10MHz |
| Memory Case Style | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 32Kbit |
|---|---|
| Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 10MHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 32Kbit SPI Serial EEPROM |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 25LC320A-I/SN
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
