Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25LC256T-I/SM
Newark Part No.
Re-Reel55AC5392
Cut Tape55AC5392
Product Range256Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
3,952 In Stock
Need more?
304 Delivery in 1-3 Business Days(US stock)
3648 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.580 | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC256T-I/SM
Newark Part No.
Re-Reel55AC5392
Cut Tape55AC5392
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 25LC256T-I/SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate