Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC160T-I/SNCopy
Newark Part No.
Full Reel92C7454
Re-Reel81AC5902
Cut Tape81AC5902
Product Range16Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC160T-I/SNCopy
Newark Part No.
Full Reel92C7454
Re-Reel81AC5902
Cut Tape81AC5902
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max2MHz
Clock Frequency2MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit SPI Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Interfaces
SPI
Clock Frequency Max
2MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
2MHz
Memory Case Style
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 25LC160T-I/SN
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
