Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC1024-I/PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35M0841
Product Range1Mbit SPI Serial EEPROM
Your Part Number
93 In Stock
93 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.220 |
| 100+ | $4.140 |
| 500+ | $4.050 |
| 1000+ | $3.970 |
| 2500+ | $3.880 |
| 10000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC1024-I/PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35M0841
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency20MHz
Clock Frequency Max10MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Alternatives for 25LC1024-I/P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
