Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC040AT-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel57AC4946RL Cut Tape57AC4946 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
2,887 In Stock
3,292 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.786 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.786 |
| 10+ | $0.688 |
| 100+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC040AT-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel57AC4946RL Cut Tape57AC4946 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 4Kbit |
| Memory Density | 4Kbit |
| EEPROM Memory Configuration | 512 x 8bit |
| Memory Configuration | 512 x 8bit |
| Interfaces | SPI |
| Memory Interface Type | Serial SPI |
| Clock Frequency Max | 10MHz |
| Clock Frequency | 10MHz |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 4Kbit |
|---|---|
| EEPROM Memory Configuration | 512 x 8bit |
| Interfaces | SPI |
| Clock Frequency Max | 10MHz |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 4Kbit |
|---|---|
| Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 10MHz |
| IC Case / Package | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for 25LC040AT-I/SN
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
