Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC040-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92C7426 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 480+ | $0.742 |
Price for:Each
Minimum: 480
Multiple: 480
$356.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25LC040-I/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92C7426 |
| Product Range | 4Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 4Kbit |
| IC Interface Type | SPI |
| Memory Density | 4Kbit |
| Memory Configuration | 512 x 8bit |
| EEPROM Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial SPI |
| Interfaces | SPI |
| Clock Frequency Max | 2MHz |
| Clock Frequency | 2MHz |
| Memory Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 4Kbit |
|---|---|
| Memory Density | 4Kbit |
| EEPROM Memory Configuration | 512 x 8bit |
| Interfaces | SPI |
| Clock Frequency | 2MHz |
| IC Case / Package | DIP |
| Supply Voltage Min | 2.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| MSL | - |
| IC Interface Type | SPI |
|---|---|
| Memory Configuration | 512 x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency Max | 2MHz |
| Memory Case Style | DIP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit SPI Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 25LC040-I/P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
