Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25AA256T-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel55AC5389RL Cut Tape55AC5389 |
| Product Range | 256Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.090 |
| 100+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 25AA256T-I/SNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel55AC5389RL Cut Tape55AC5389 |
| Product Range | 256Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 256Kbit |
| Memory Size | 256Kbit |
| EEPROM Memory Configuration | 32K x 8bit |
| Memory Configuration | 32K x 8bit |
| Memory Interface Type | Serial SPI |
| Interfaces | SPI |
| Clock Frequency | 10MHz |
| Clock Frequency Max | 10MHz |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 256Kbit SPI Serial EEPROM |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 256Kbit |
|---|---|
| EEPROM Memory Configuration | 32K x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 10MHz |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 256Kbit SPI Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Size | 256Kbit |
|---|---|
| Memory Configuration | 32K x 8bit |
| Interfaces | SPI |
| Clock Frequency Max | 10MHz |
| IC Case / Package | SOIC |
| Supply Voltage Min | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for 25AA256T-I/SN
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
