
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24LC32AT-I/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel28X4156 Re-Reel08P0113RL Cut Tape08P0113 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 50+ | $0.531 |
| 100+ | $0.440 |
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24LC32AT-I/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel28X4156 Re-Reel08P0113RL Cut Tape08P0113 |
| Product Range | 32Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 32Kbit |
| IC Interface Type | I2C |
| Memory Density | 32Kbit |
| EEPROM Memory Configuration | 4K x 8bit |
| Memory Configuration | 4K x 8bit |
| Interfaces | I2C |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 32Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 24LC32AT-I/OT is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
| Memory Size | 32Kbit |
|---|---|
| Memory Density | 32Kbit |
| Memory Configuration | 4K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| IC Interface Type | I2C |
|---|---|
| EEPROM Memory Configuration | 4K x 8bit |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Memory Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 32Kbit I2C Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 24LC32AT-I/OT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
