Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC32AT-E/MNYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08P0111
Product Range32Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,940.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC32AT-E/MNYCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08P0111
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size32Kbit
Memory Density32Kbit
EEPROM Memory Configuration4K x 8bit
Memory Configuration4K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageTDFN-EP
Memory Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
TDFN-EP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
