Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24LC08BT-I/OTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel95M2079RL Cut Tape95M2079 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
970 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.501 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.438 |
| 100+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24LC08BT-I/OTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel95M2079RL Cut Tape95M2079 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 8Kbit |
| Memory Density | 8Kbit |
| EEPROM Memory Configuration | 4 BLK (256 x 8bit) |
| Memory Configuration | 4 BLK (256 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 8Kbit |
|---|---|
| EEPROM Memory Configuration | 4 BLK (256 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 8Kbit |
|---|---|
| Memory Configuration | 4 BLK (256 x 8bit) |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Alternatives for 24LC08BT-I/OT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
