Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC08BH-E/SNCopy
Newark Part No.77M3608
Product Range8Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.435 |
Price for:Each
Minimum: 900
Multiple: 100
$391.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC08BH-E/SNCopy
Newark Part No.77M3608
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
EEPROM Memory Configuration4 BLK (256 x 8bit)
Memory Configuration4 BLK (256 x 8bit)
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
8Kbit
EEPROM Memory Configuration
4 BLK (256 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
Memory Density
8Kbit
Memory Configuration
4 BLK (256 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
NSOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
