Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/MCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72J3391
Product Range1Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.361 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,191.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC01BT-I/MCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72J3391
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
DFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
DFN-EP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
